Part Details for 01-0016.00X 3 ORING 70NBR by Oring Uszczelnienia Techniczne
Overview of 01-0016.00X 3 ORING 70NBR by Oring Uszczelnienia Techniczne
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6146DFRZ | Renesas Electronics Corporation | Low Voltage ORing FET Controller | |
ISL6146CFUZ-TK | Renesas Electronics Corporation | Low Voltage ORing FET Controller | |
ISL6146EFRZ-TK | Renesas Electronics Corporation | Low Voltage ORing FET Controller |
Price & Stock for 01-0016.00X 3 ORING 70NBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
O-16X3-70-NBR
|
TME | O-ring gasket, NBR caoutchouc, Thk: 3mm, Øint: 16mm, black Min Qty: 10 | 670 |
|
$0.0499 / $0.1244 | Buy Now |