There are no models available for this part yet.
Overview of 01 0021.30X 2.4 ORING 70SI RED by Oring Uszczelnienia Techniczne
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 01 0021.30X 2.4 ORING 70SI RED by Oring Uszczelnienia Techniczne
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
O-21.3X2.4-SI-RD
|
TME | O-ring gasket, silicone, Thk: 2.4mm, Øint: 21.3mm, red, -60÷160°C Min Qty: 100 | 0 |
|
$0.0840 / $0.1490 | RFQ |