Part Details for 00B.SA.0 by IDEAL-TEK SA
Overview of 00B.SA.0 by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00B.SA.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDL-00B.SA.0
|
TME | Tweezers, 120mm, for precision works, Blade tip shape: sharp Min Qty: 1 | 8 |
|
$20.6200 / $25.0300 | Buy Now |
DISTI #
464TW261
|
Techni-Tool, Inc. | Ideal-Tek 00b.sa.0 High Precision Tweezers, Style 00, Anti-Acid/Anti-Mag SS, Serrate Handle, Thick, 4.7" | 0 |
|
$31.1300 | Buy Now |
DISTI #
464TW261
|
TestEquity LLC | Ideal-Tek 00b.sa.0 High Precision Tweezers, Style 00, Anti-Acid/Anti-Mag SS, Serrate Handle, Thick, 4.7" | 0 |
|
$31.1300 | Buy Now |