Part Details for 0097061202 by LAIRD PLC
Overview of 0097061202 by LAIRD PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0097061202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
903-1221-ND
|
DigiKey | RFI FINGERSTOCK BECU CLIP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
116 In Stock |
|
$8.8134 / $13.9200 | Buy Now |
DISTI #
LAI0097061202
|
Heilind Electronics | CLO,STR,SQLN,BF .100X.440X.187X16 | Americas - 150 in Stock |
|
$9.9093 / $12.3793 | Buy Now |
DISTI #
LAI0097061202
|
Interstate Connecting Components | CLO,STR,SQLN,BF .100X.440X.187X16 | 50 |
|
Buy Now |