Part Details for 00940510ZXGLOA by Littelfuse Inc
Overview of 00940510ZXGLOA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00940510ZXGLOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W1238
|
Newark | Asst Commercial -Mini Smartglow 32V 80Pc/ Assortment |Littelfuse 00940510ZXGLOA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.1700 / $154.1900 | Buy Now |
DISTI #
00940510ZXGLOA-ND
|
DigiKey | FUSE KIT AUTO 3-30A 80PC Min Qty: 1 Lead time: 16 Weeks Container: Case | Temporarily Out of Stock |
|
$119.7776 / $162.5600 | Buy Now |
DISTI #
576-00940510ZXGLOA
|
Mouser Electronics | Fuse Kits & Assortments Mini SmartGlow 12V 80pc RoHS: Not Compliant | 0 |
|
$132.9400 / $180.3700 | Order Now |
DISTI #
70839012
|
RS | Fuse Kit, Commercial, Mini, Blade, Smart Glow,3A to 30A,80 Pieces | Littelfuse 00940510ZXGLOA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$144.3400 / $180.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Kit | 0Kit |
|
$142.6000 / $149.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.0300 / $84.9900 | Buy Now |
|
Ozdisan Elektronik | FUSE KIT AUTO 3-30A 80PC | 0 |
|
$249.5754 / $262.0542 | RFQ |