009296005503906
Kyocera AVX Components
Description: Board Connector

Overview of 009296005503906 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 009296005503906 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-009296005503906CT-ND
DigiKey CONN WIR POKE-IN 5P 18-26AWG SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 740
In Stock
  • 1 $1.9100
  • 10 $1.4590
  • 100 $1.1227
  • 400 $0.6606
$0.6606 / $1.9100 Buy Now
DISTI # 581-009296005503906
Mouser Electronics Headers & Wire Housings 5 Way Vert Thru Brd SMD 18_26AWG RoHS: Compliant 191
  • 1 $1.7200
  • 10 $1.3900
  • 100 $0.8200
  • 400 $0.6600
$0.6600 / $1.7200 Buy Now
Future Electronics 9296 Series 5 Position Vertical Through Board SMT Poke Home Connector (Lighting) RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks Container: Reel 0
Reel
  • 400 $0.7900
  • 800 $0.7700
  • 1,200 $0.7600
  • 1,600 $0.7500
  • 2,000 $0.7250
$0.7250 / $0.7900 Buy Now

CAD Models for 009296005503906 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 009296005503906 by Kyocera AVX Components

009296005503906
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.22 inch
Body Depth
0.354 inch
Body Length
0.787 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Durability
5 Cycles
Filter Feature
NO
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYAMIDE46
JESD-609 Code
e3
Mating Contact Pitch
0.157 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
8.05 mm
Reference Standard
UL
Terminal Pitch
4 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 009296005503906
    Kyocera AVX Components
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 009296005503906 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 009296005503906 by Kyocera AVX Components

  • Please alert me when 009296005503906 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 009296005503906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 009296005503906 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 009296005503906 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 009296005503906.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 009296005503906 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: