Part Details for 009296002202906 by Kyocera AVX Components
Overview of 009296002202906 by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 009296002202906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9225
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009296002202906 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
15AJ5916
|
Newark | Conn, R/A Rcpt, 2Pos, 1Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:9296 Series Rohs Compliant: Yes |Kyocera Avx 009296002202906 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2850 | Buy Now |
DISTI #
478-9533-1-ND
|
DigiKey | CONN WIRE POKE-IN 2POS SMD RA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25852 In Stock |
|
$0.2267 / $0.5500 | Buy Now |
DISTI #
009296002202906
|
Avnet Americas | Conn Wire to Board F 2 POS 3mm Solder ST SMD T/R - Tape and Reel (Alt: 009296002202906) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.3001 | Buy Now |
DISTI #
9296002202906
|
Avnet Americas | Conn Wire to Board F 2 POS 3mm Solder ST SMD T/R - Tape and Reel (Alt: 9296002202906) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009296002202906
|
Mouser Electronics | Headers & Wire Housings 2 Way Horiz Low Profile SMD 20_26AWG RoHS: Compliant | 15353 |
|
$0.2170 / $0.5300 | Buy Now |
DISTI #
V72:2272_17684327
|
Arrow Electronics | Conn Poke-In Wire F 2 POS 3mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1 |
|
$0.2165 | Buy Now |
|
Future Electronics | 2 Position Vertical Wire to Board 18-26 AWG Through Board Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), FEMALE, SURFACE MOUNT TERMINAL | 318 |
|
$0.4340 / $0.8680 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), FEMALE, SURFACE MOUNT TERMINAL (Also Known As: 00-9296-002-202-906) | 318 |
|
$0.4340 / $0.8680 | Buy Now |
Part Details for 009296002202906
009296002202906 CAD Models
009296002202906 Part Data Attributes:
|
009296002202906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009296002202906
Kyocera AVX Components
CONN HORIZ THROUGH BOARD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.278 inch | |
Body Length | 0.236 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |