Part Details for 009296001603506 by Kyocera AVX Components
Overview of 009296001603506 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009296001603506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1123
|
Newark | Connector, Red, Rcpt, 1Pos, 1Row, 18Awg, Connector Systems:Wire-To-Board, Pitch Spacing:-, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Connector Mounting:Surface Mount, Product Range:9296 Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Kyocera Avx 009296001603506 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3230 | Buy Now |
DISTI #
478-11318-1-ND
|
DigiKey | CONN WIR POKE-IN 1P 18-22AWG SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2600 In Stock |
|
$0.1755 / $0.4900 | Buy Now |
DISTI #
009296001603506
|
Avnet Americas | Conn Wire to Board RCP 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 009296001603506) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2323 | Buy Now |
DISTI #
581-009296001603506
|
Mouser Electronics | Headers & Wire Housings 1 Way Vert Top Entry 18-22AWG SMT Red RoHS: Compliant | 6195 |
|
$0.1750 / $0.4800 | Buy Now |
|
Future Electronics | 9296 Series Red 1 Position 18-22 AWG Vertical Top Entry Wire to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1720 / $0.1860 | Buy Now |
DISTI #
009296001603506
|
TTI | Headers & Wire Housings 1 Way Vert Top Entry 18-22AWG SMT Red RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Reel |
Americas - 2500 In Stock |
|
$0.1690 / $0.2100 | Buy Now |