Part Details for 009296001503206 by Kyocera AVX Components
Overview of 009296001503206 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009296001503206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009296001503206CT-ND
|
DigiKey | CONN WIRE POKE-IN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1568 In Stock |
|
$0.2366 / $0.9200 | Buy Now |
DISTI #
009296001503206
|
Avnet Americas | Conn Wire to Board RCP 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 009296001503206) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2821 / $0.3110 | Buy Now |
DISTI #
581-009296001503206
|
Mouser Electronics | Headers & Wire Housings 1Way 18-26AWG 600V Invtd WTB Brown RoHS: Compliant | 0 |
|
$0.2900 / $0.8500 | Order Now |
|
Future Electronics | 9296 Series 1 Position Brown Vertical Through Board SMT Poke Home RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3300 | Buy Now |
Part Details for 009296001503206
009296001503206 CAD Models
009296001503206 Part Data Attributes
|
009296001503206
Kyocera AVX Components
Buy Now
|
Compare Parts:
009296001503206
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |