Part Details for 009296001402906 by Kyocera AVX Components
Overview of 009296001402906 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009296001402906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3859
|
Newark | Poke-Home Conn, R/A, 1Pos, 18Awg, Smt Rohs Compliant: Yes |Avx Interconnect 009296001402906 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.2590 / $0.3230 | Buy Now |
DISTI #
33AK3858
|
Newark | Poke-Home Conn, R/A, 1Pos, 18Awg, Smt, Pitch Spacing:-, No. Of Positions:1Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Wire Connection Method:Poke In, Rated Current:-, Rated Voltage:600V Rohs Compliant: Yes |Kyocera Avx 009296001402906 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1500 |
|
$0.1860 | Buy Now |
DISTI #
478-009296001402906CT-ND
|
DigiKey | 1POS HORIZONTAL POKE-HOME 4MM PI Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2678 In Stock |
|
$0.2047 / $0.8200 | Buy Now |
DISTI #
581-009296001402906
|
Mouser Electronics | Headers & Wire Housings 1Way 18-24AWG 600V 4mm White No Window RoHS: Compliant | 2511 |
|
$0.2080 / $0.5100 | Buy Now |
|
Future Electronics | 1 Position Horizontal Poke-Home 4 mm Pitch Wire Stop without Window Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
DISTI #
009296001402906
|
TTI | Headers & Wire Housings 1Way 18-24AWG 600V 4mm White No Window RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 3000 In Stock |
|
$0.2060 / $0.2380 | Buy Now |