Part Details for 009296001212906 by Kyocera AVX Components
Overview of 009296001212906 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009296001212906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009296001212906CT-ND
|
DigiKey | CONN WIRE POKE-IN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11665 In Stock |
|
$0.1923 / $0.6100 | Buy Now |
DISTI #
009296001212906
|
Avnet Americas | - Tape and Reel (Alt: 009296001212906) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.1676 | Buy Now |
DISTI #
581-009296001212906
|
Mouser Electronics | Headers & Wire Housings 1Way 20-26AWG 300V Horizontal White RoHS: Compliant | 0 |
|
$0.1920 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1970 / $0.2100 | Buy Now |
|
Future Electronics | 1 Position White Poke-In SMT Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1970 / $0.2100 | Buy Now |
DISTI #
009296001212906
|
TTI | Headers & Wire Housings 1Way 20-26AWG 300V Horizontal White RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2240 | Buy Now |