Part Details for 009289003001006 by Kyocera AVX Components
Overview of 009289003001006 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009289003001006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009289003001006-ND
|
DigiKey | 3 Positions Wire-to-wire Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1982 In Stock |
|
$2.4708 / $5.7800 | Buy Now |
DISTI #
009289003001006
|
Avnet Americas | - Tape and Reel (Alt: 009289003001006) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Container: Reel | 0 |
|
$3.4366 | Buy Now |
DISTI #
581-009289003001006
|
Mouser Electronics | Headers & Wire Housings WTW 3Pos 16AWG 2.0-2.2mm RoHS: Compliant | 1995 |
|
$2.4700 / $5.3100 | Buy Now |
|
Future Electronics | 3 Positions Wire-to-wire Waterproof Connector 16 AWG OD 2.0 to 2.2mm RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$2.6600 / $2.8100 | Buy Now |
DISTI #
009289003001006
|
TTI | Headers & Wire Housings WTW 3Pos 16AWG 2.0-2.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 2000 In Stock |
|
$2.6000 / $3.8600 | Buy Now |