Part Details for 009286004203906 by Kyocera AVX Components
Overview of 009286004203906 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009286004203906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4025
|
Newark | Connector, Thru Wire, Crimp, 4Pos, 1Row, Product Range:9286-200 Series, No. Of Contacts:4Contacts, Gender:-, Pitch Spacing:4Mm, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Plating:Tin Rohs Compliant: Yes |AVX INTERCONNECT 009286004203906 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 / $1.3500 | Buy Now |
DISTI #
42AC1870
|
Newark | Thru Wire Connector, 4Pos, Crimp, Product Range:9286-200 Series, No. Of Contacts:4Contacts, Gender:-, Pitch Spacing:4Mm, Contact Termination Type:Crimp, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Material:Copper Alloyrohs Compliant: Yes |Avx Interconnect 009286004203906 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 | Buy Now |
DISTI #
478-9845-ND
|
DigiKey | CONN JUNCT 4POS POKE-IN 18-24AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1420 In Stock |
|
$0.6678 / $1.8200 | Buy Now |
DISTI #
009286004203906
|
Avnet Americas | IDC SOLID STATE LIGHTING BULK - Bulk (Alt: 009286004203906) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9550 | Buy Now |
DISTI #
581-009286004203906
|
Mouser Electronics | Headers & Wire Housings 18-24AWG 4WAY POKE HOME THRU WIRE RoHS: Compliant | 710 |
|
$0.6580 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.6760 | Buy Now |
DISTI #
009286004203906
|
TTI | Headers & Wire Housings 18-24AWG 4WAY POKE HOME THRU WIRE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 2000 In Stock |
|
$0.6510 | Buy Now |
DISTI #
009286004203906
|
Avnet Abacus | IDC SOLID STATE LIGHTING BULK (Alt: 009286004203906) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |