Part Details for 009276001021106 by Kyocera AVX Components
Overview of 009276001021106 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009276001021106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T8145
|
Newark | Wire-To-Board Connector, 18 Awg, 9276 Series, Surface Mount, Receptacle, 1, 2.5 Mm Rohs Compliant: Yes |Kyocera Avx 009276001021106 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2730 / $0.3630 | Buy Now |
DISTI #
25T0224
|
Newark | Wire To Board Connector, 1 Position, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:1Contacts, Connector Mounting:Surface Mount, Product Range:9276 Series, Colour:White Rohs Compliant: Yes |Kyocera Avx 009276001021106 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4340 | Buy Now |
DISTI #
478-6168-1-ND
|
DigiKey | TERM BLOCK 1POS SIDE ENTRY SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3974 In Stock |
|
$0.2624 / $0.8000 | Buy Now |
DISTI #
009276001021106
|
Avnet Americas | Conn Terminal Block F 1 POS Solder RA Thru-Hole 6A/Contact T/R - Tape and Reel (Alt: 009276001021106) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3136 / $0.3590 | Buy Now |
DISTI #
9276001021106
|
Avnet Americas | Conn Terminal Block F 1 POS Solder RA Thru-Hole 6A/Contact T/R - Tape and Reel (Alt: 9276001021106) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009276001021106
|
Mouser Electronics | Headers & Wire Housings Wire to Board Conn. 18-24 AWG RoHS: Compliant | 3855 |
|
$0.2620 / $0.7400 | Buy Now |
DISTI #
74716779
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009276001021106 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3970 | RFQ |
|
Future Electronics | 9276 Series 1 Position 2.5 mm Wire to Board Header Poke In Discrete Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3150 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
009276001021106
|
Avnet Abacus | Conn Terminal Block F 1 POS Solder RA Thru-Hole 6A/Contact T/R (Alt: 009276001021106) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009276001021106
009276001021106 CAD Models
009276001021106 Part Data Attributes
|
009276001021106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009276001021106
Kyocera AVX Components
Rectangular Power Connector, 1 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYAMIDE46 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 009276001021106
This table gives cross-reference parts and alternative options found for 009276001021106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009276001021106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009276001021006 | Rectangular Power Connector, 1 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 009276001021106 vs 009276001021006 |