Part Details for 009258008004061 by Kyocera AVX Components
Overview of 009258008004061 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009258008004061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R8268
|
Newark | Pcb Stacking Connector, 8Pos, 1Mm, Product Range:Bbd Series, No. Of Contacts:8Contacts, Gender:Receptacle, Pitch Spacing:1Mm, Contact Termination Type:Surface Mount, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Kyocera Avx 009258008004061 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9270 | Buy Now |
DISTI #
478-5493-1-ND
|
DigiKey | CONN SPRING MOD 8POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.7738 / $1.4600 | Buy Now |
DISTI #
009258008004061
|
Avnet Americas | Conn Stacking M 8 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 009258008004061) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9731 | Buy Now |
DISTI #
581-009258008004061
|
Mouser Electronics | Board to Board & Mezzanine Connectors 8P 0.40mm ULT LW STK MTG PCB LOC BOSS/TO RoHS: Compliant | 0 |
|
$0.7040 / $1.4500 | Order Now |
DISTI #
70107543
|
RS | Connector, 8 Position, 0.40 MM Stack Height, with Mounting Pegs | ELCO / AVX 009258008004061 RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6880 | Buy Now |
DISTI #
009258008004061
|
Avnet Abacus | Conn Stacking M 8 POS 1mm Solder ST SMD T/R (Alt: 009258008004061) RoHS: Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009258008004061
009258008004061 CAD Models
009258008004061 Part Data Attributes
|
009258008004061
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009258008004061
Kyocera AVX Components
Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | PURE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for 009258008004061
This table gives cross-reference parts and alternative options found for 009258008004061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009258008004061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-108-02-G-S-415 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 009258008004061 vs ESQT-108-02-G-S-415 |
812-22-008-30-007-191 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 009258008004061 vs 812-22-008-30-007-191 |
AXK1208435J | Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Panasonic Electronic Components | 009258008004061 vs AXK1208435J |
009258008008061 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 009258008004061 vs 009258008008061 |
AF1D-127-08-G-CMS-H4-1G | Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 009258008004061 vs AF1D-127-08-G-CMS-H4-1G |
AF1D-127-08-G-CMS-H4-1G-T/A | Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 009258008004061 vs AF1D-127-08-G-CMS-H4-1G-T/A |
ESQT-108-02-F-S-723 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 009258008004061 vs ESQT-108-02-F-S-723 |
812-22-008-30-006-191 | Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 009258008004061 vs 812-22-008-30-006-191 |
AF1D-127-08-G-CMS-H4-1D-T/A | Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 009258008004061 vs AF1D-127-08-G-CMS-H4-1D-T/A |
AF1D-127-08-G-CMS-H3-1G-B/A | Board Stacking Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 009258008004061 vs AF1D-127-08-G-CMS-H3-1G-B/A |