Part Details for 009179002024906 by Kyocera AVX Components
Overview of 009179002024906 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009179002024906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009179002024906-ND
|
DigiKey | WTW SPLICE IDC CONNECTOR 20-24AW Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4752 / $1.1500 | Buy Now |
DISTI #
009179002024906
|
Avnet Americas | SOLID STATE LIGHTING - Bulk (Alt: 009179002024906) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
581-009179002024906
|
Mouser Electronics | Headers & Wire Housings SOLID STATE LIGHTING RoHS: Compliant | 2000 |
|
$0.4430 / $0.9000 | Buy Now |
DISTI #
74716766
|
RS | CONN - IDC - SOLID STATE LIGHTING | ELCO / AVX 009179002024906 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5960 | RFQ |
|
Future Electronics | 20-24AWG 2 Position 15 A 600 V Solid State Lighting WTW Splice IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Bag | 2000Bag |
|
$0.4350 / $0.4750 | Buy Now |
|
Future Electronics | 20-24AWG 2 Position 15 A 600 V Solid State Lighting WTW Splice IDC Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.4350 / $0.4750 | Buy Now |