Part Details for 009177002001106 by Kyocera AVX Components
Overview of 009177002001106 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 009177002001106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5591
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009177002001106 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 / $1.1200 | Buy Now |
DISTI #
478-009177002001106CT-ND
|
DigiKey | CONN SSL IDC CONTACT 14AWG SLDR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2349 In Stock |
|
$0.7767 / $2.2100 | Buy Now |
DISTI #
009177002001106
|
Avnet Americas | Conn IDC Connector RCP 2 POS 9mm Solder ST SMD T/R - Tape and Reel (Alt: 009177002001106) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7555 | Buy Now |
DISTI #
9177002001106
|
Avnet Americas | Conn IDC Connector RCP 2 POS 9mm Solder ST SMD T/R - Tape and Reel (Alt: 9177002001106) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009177002001106
|
Mouser Electronics | Headers & Wire Housings 2WAY WIRE TO BOARD 14AWG RoHS: Compliant | 641 |
|
$0.8670 / $1.7500 | Buy Now |
DISTI #
74716741
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009177002001106 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2420 | RFQ |
|
Future Electronics | 14 AWG SSL Contact, IDC Solder Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8900 / $0.9650 | Buy Now |
DISTI #
009177002001106
|
Avnet Abacus | (Alt: 009177002001106) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009177002001106
009177002001106 CAD Models
009177002001106 Part Data Attributes
|
009177002001106
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009177002001106
Kyocera AVX Components
PCB Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | PURE TIN OVER NICKEL | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |