Part Details for 009177001012906 by Kyocera AVX Components
Overview of 009177001012906 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 009177001012906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-009177001012906TR-ND
|
DigiKey | CONN WIRE IDC Min Qty: 1600 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7620 | Buy Now |
DISTI #
009177001012906
|
Avnet Americas | IDC SOLID STATE LIGHTING TAPE/REEL - Tape and Reel (Alt: 009177001012906) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9253 | Buy Now |
DISTI #
581-009177001012906
|
Mouser Electronics | Headers & Wire Housings 1Way 16AWG 600V 15A WTB White RoHS: Compliant | 0 |
|
$0.6690 / $0.7720 | Order Now |
DISTI #
74716727
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009177001012906 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.6550 | Buy Now |
Part Details for 009177001012906
009177001012906 CAD Models
009177001012906 Part Data Attributes
|
009177001012906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009177001012906
Kyocera AVX Components
PCB Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.354 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.354 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | IDC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE46 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 15 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |