Part Details for 009177001001006 by Kyocera AVX Components
Overview of 009177001001006 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 009177001001006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P1120
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 009177001001006 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9740 / $1.2500 | Buy Now |
DISTI #
478-009177001001006CT-ND
|
DigiKey | CONN SSL IDC CONTACT 14AWG SLDR Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1591 In Stock |
|
$0.7857 / $1.6300 | Buy Now |
DISTI #
009177001001006
|
Avnet Americas | Conn IDC Connector RCP 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 009177001001006) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9154 / $1.0093 | Buy Now |
DISTI #
9177001001006
|
Avnet Americas | Conn IDC Connector RCP 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 9177001001006) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009177001001006
|
Mouser Electronics | Headers & Wire Housings 1P IDC CONNECTOR 14AWG RoHS: Compliant | 3165 |
|
$0.7700 / $1.6000 | Buy Now |
DISTI #
74716722
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009177001001006 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1280 | RFQ |
|
Future Electronics | 9177 Series Wire to Board Receptacle Press Fit Discrete Wire IDC RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.7750 / $0.8400 | Buy Now |
DISTI #
009177001001006
|
TTI | Headers & Wire Housings 1P IDC CONNECTOR 14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 1600 In Stock |
|
$0.7500 / $0.9400 | Buy Now |
DISTI #
009177001001006
|
Avnet Americas | Conn IDC Connector RCP 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 009177001001006) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9154 / $1.0093 | Buy Now |
DISTI #
9177001001006
|
Avnet Americas | Conn IDC Connector RCP 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 9177001001006) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Container: Reel | 0 |
|
RFQ |
Part Details for 009177001001006
009177001001006 CAD Models
009177001001006 Part Data Attributes:
|
009177001001006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009177001001006
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | PURE TIN OVER NICKEL | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |