Part Details for 009176001701906 by Kyocera AVX Components
Overview of 009176001701906 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 009176001701906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y9209
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009176001701906 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3350 | Buy Now |
DISTI #
478-009176001701906CT-ND
|
DigiKey | CONN WIRE IDC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3415 In Stock |
|
$0.2543 / $0.6300 | Buy Now |
DISTI #
009176001701906
|
Avnet Americas | Conn IDC Connector F 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 009176001701906) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 | Buy Now |
DISTI #
581-009176001701906
|
Mouser Electronics | Headers & Wire Housings 1Way 18AWG 300V 10A WTB Capped White RoHS: Compliant | 0 |
|
$0.2490 / $0.6100 | Order Now |
DISTI #
74716615
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009176001701906 RoHS: Compliant Min Qty: 16800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3650 | RFQ |
|
Future Electronics | Conn IDC Connector F 1 POS Solder ST SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 600 Container: Reel | 0Reel |
|
$0.2750 / $0.3000 | Buy Now |
DISTI #
009176001701906
|
Avnet Americas | Conn IDC Connector F 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 009176001701906) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3444 | Buy Now |
DISTI #
009176001701906
|
Avnet Abacus | (Alt: 009176001701906) RoHS: Compliant Min Qty: 3000 Package Multiple: 600 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009176001701906
009176001701906 CAD Models
009176001701906 Part Data Attributes:
|
009176001701906
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009176001701906
Kyocera AVX Components
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.22 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.157 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | IDC | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |