Part Details for 009176001001006 by Kyocera AVX Components
Overview of 009176001001006 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 009176001001006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R6994
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 009176001001006 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3360 | Buy Now |
DISTI #
478-6079-1-ND
|
DigiKey | CONN SSL IDC CONTACT 18AWG SLDR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2987 In Stock |
|
$0.3211 / $0.7900 | Buy Now |
DISTI #
009176001001006
|
Avnet Americas | Conn IDC Connector F 1 POS Solder ST SMD - Tape and Reel (Alt: 009176001001006) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3741 / $0.4125 | Buy Now |
DISTI #
9176001001006
|
Avnet Americas | Conn IDC Connector F 1 POS Solder ST SMD - Tape and Reel (Alt: 9176001001006) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009176001001006
|
Mouser Electronics | Headers & Wire Housings 1 WAY WIRE TO BD 18AWG STRANDED RoHS: Compliant | 6768 |
|
$0.3140 / $0.7700 | Buy Now |
DISTI #
74716583
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009176001001006 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4610 | RFQ |
|
Future Electronics | 9176 Series Wire to Board Receptacle Press Fit Discrete Wire IDC Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
009176001001006
|
TTI | Headers & Wire Housings 1 WAY WIRE TO BD 18AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3150 / $0.3460 | Buy Now |
DISTI #
009176001001006
|
Avnet Abacus | Conn IDC Connector F 1 POS Solder ST SMD (Alt: 009176001001006) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009176001001006
009176001001006 CAD Models
009176001001006 Part Data Attributes:
|
009176001001006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009176001001006
Kyocera AVX Components
PCB Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.201 inch | |
Body Length | 0.197 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | PURE TIN OVER NICKEL | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | IDC | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE46 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 10 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |