There are no models available for this part yet.
Overview of 009175002701196 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 009175002701196 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44X0315
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009175002701196 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3850 | Buy Now | |
DISTI #
478-009175002701196CT-ND
|
DigiKey | CONN WIRE IDC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5953 In Stock |
|
$0.2323 / $0.8400 | Buy Now | |
DISTI #
009175002701196
|
Avnet Americas | Conn IDC SKT 2 POS 2.5mm Solder RA SMD T/R - Tape and Reel (Alt: 009175002701196) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3407 / $0.3756 | Buy Now | |
DISTI #
581-009175002701196
|
Mouser Electronics | Headers & Wire Housings 2WAY WIRE TO BD 26-28AWG RoHS: Compliant | 3225 |
|
$0.2630 / $0.7800 | Buy Now | |
DISTI #
74716568
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009175002701196 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4200 | RFQ | |
Future Electronics | 2 Position Individual Wires Connector IDC 28 AWG, Stranded or Solid SurfaceMount RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now | ||
DISTI #
009175002701196
|
Avnet Abacus | Conn IDC SKT 2 POS 2.5mm Solder RA SMD T/R (Alt: 009175002701196) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |