Part Details for 009175002001006 by Kyocera AVX Components
Overview of 009175002001006 by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009175002001006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7660
|
Newark | Wire-Board Connector, 2 Position, 2.5Mm, Idc Connector Type:Board In Connector, Contact Gender:-, Pitch Spacing:2.5Mm, No. Of Rows:1 Row, No. Of Contacts:2Contacts, Connector Mounting:Cable Mount, Surface Mount, Contact Material:- Rohs Compliant: Yes |Kyocera Avx 009175002001006 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4980 | Buy Now |
DISTI #
478-4515-1-ND
|
DigiKey | CONN SSL IDC CONT 26-28AWG SLDR Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2984 In Stock |
|
$0.3248 / $0.7800 | Buy Now |
DISTI #
009175002001006
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.5mm Solder ST SMD Reel/Box - Tape and Reel (Alt: 009175002001006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3699 / $0.4078 | Buy Now |
DISTI #
009175002001006
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.5mm Solder ST SMD Reel/Box - Tape and Reel (Alt: 009175002001006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3699 / $0.4078 | Buy Now |
DISTI #
009175002001006
|
Avnet Americas | Conn IDC Connector RCP 2 POS 2.5mm Solder ST SMD Reel/Box - Tape and Reel (Alt: 009175002001006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3699 / $0.4078 | Buy Now |
DISTI #
581-009175002001006
|
Mouser Electronics | Headers & Wire Housings 2 WAY WIRE TO BOARD 26-28 AWG WIRE RoHS: Compliant | 5896 |
|
$0.3230 / $0.7800 | Buy Now |
DISTI #
70107518
|
RS | 917X Series Surface Mount IDC Connector Socket 2 Way 1 Row 2.5mm Pitch | ELCO / AVX 009175002001006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3860 |
|
$0.5330 / $0.7960 | Buy Now |
|
Future Electronics | 9175 Series 2 Position 2.5 mm Top Entry Surface Mount Discrete Wire IDC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3400 / $0.3550 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4640 / $1.1600 | Buy Now |
Part Details for 009175002001006
009175002001006 CAD Models
009175002001006 Part Data Attributes:
|
009175002001006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009175002001006
Kyocera AVX Components
PCB Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | PURE TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 125VAC V | |
Durability | 3 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for 009175002001006
This table gives cross-reference parts and alternative options found for 009175002001006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009175002001006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009175002001106 | PCB Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Plug | Kyocera AVX Components | 009175002001006 vs 009175002001106 |