Part Details for 009162006501150 by Kyocera AVX Components
Overview of 009162006501150 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 009162006501150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7657
|
Newark | Card Edge & Backplane Connector, 9162 Series, Memory Socket, 6, Surface Mount Rohs Compliant: Yes |Kyocera Avx 009162006501150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1384 |
|
$2.7400 / $3.6300 | Buy Now |
DISTI #
09P1119
|
Newark | Card Edge & Backplane Connector, 9162 Series, Memory Socket, 6, Surface Mount Rohs Compliant: Yes |Avx Interconnect 009162006501150 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 | Buy Now |
DISTI #
478-5346-1-ND
|
DigiKey | CONN MICRO SD/SIM CARD R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1397 In Stock |
|
$1.9678 / $3.7800 | Buy Now |
DISTI #
009162006501150
|
Avnet Americas | Conn Micro SD Card/SIM SKT 6 POS 1.27mm Solder RA SMD - Tape and Reel (Alt: 009162006501150) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 9100 |
|
$2.5456 | Buy Now |
DISTI #
581-009162006501150
|
Mouser Electronics | Memory Card Connectors 6P SMT 90DEG. SLOTS W/SIM AND T-FLASH RoHS: Compliant | 686 |
|
$2.0400 / $3.7400 | Buy Now |
DISTI #
74716562
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009162006501150 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8260 | RFQ |
|
Future Electronics | 6 Positions Surface Mount Right Angle Conn SIM/SD CARD RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 700 Container: Box | 0Box |
|
$2.5000 | Buy Now |
DISTI #
009162006501150
|
TTI | Memory Card Connectors 6P SMT 90DEG. SLOTS W/SIM AND T-FLASH RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$2.1200 | Buy Now |
DISTI #
009162006501150.
|
TTI | Memory Card Connectors MEMORY CARD MICRO-SD PUSH/PUSH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
009162006501150
|
Avnet Americas | Conn Micro SD Card/SIM SKT 6 POS 1.27mm Solder RA SMD - Tape and Reel (Alt: 009162006501150) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks, 0 Days Container: Reel | 9100 |
|
$2.5456 | Buy Now |
Part Details for 009162006501150
009162006501150 CAD Models
009162006501150 Part Data Attributes:
|
009162006501150
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009162006501150
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |