Part Details for 009158016025001 by Kyocera AVX Components
Overview of 009158016025001 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 009158016025001
009158016025001 CAD Models
009158016025001 Part Data Attributes
|
009158016025001
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009158016025001
Kyocera AVX Components
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking Mech, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.276 inch | |
Body Depth | 0.071 inch | |
Body Length | 0.354 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.604 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 009158016025001
This table gives cross-reference parts and alternative options found for 009158016025001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009158016025001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB02-GM162-KB3-000000 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | GradConn Ltd | 009158016025001 vs BB02-GM162-KB3-000000 |
5-215311-8 | HEADER CONNECTOR,PCB MNT,PLUG,16 CONTACTS,SKT,0.1 PITCH,PC TAIL W/RETNN TERMINAL,GREEN | TE Connectivity | 009158016025001 vs 5-215311-8 |
RSVL-2B-16-T | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 009158016025001 vs RSVL-2B-16-T |
CBB-2000-16-F-183-GD-SM | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Receptacle | Central Components Manufacturing | 009158016025001 vs CBB-2000-16-F-183-GD-SM |
9916-Y01-02-03-MR | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | ECS | 009158016025001 vs 9916-Y01-02-03-MR |
LZE25DHRD | Card Edge Connector, 50 Contact(s), 2 Row(s), 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | 009158016025001 vs LZE25DHRD |
BB02-KM162-K03-W00000 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | GradConn Ltd | 009158016025001 vs BB02-KM162-K03-W00000 |
Z710-0160-001-Z | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | 009158016025001 vs Z710-0160-001-Z |
CBB-ZI-16-F-A-GD-SM-MP | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 009158016025001 vs CBB-ZI-16-F-A-GD-SM-MP |
BL2-85D6-650-GG-16U | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 009158016025001 vs BL2-85D6-650-GG-16U |