There are no models available for this part yet.
Overview of 009155005401008 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155005401008 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y6226
|
Newark | Industrial Tianjin Rohs Compliant: Yes |Kyocera Avx 009155005401008 RoHS: Compliant Min Qty: 4400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now | |
DISTI #
478-009155005401008TR-ND
|
DigiKey | CONN SPRING BATTERY Min Qty: 4400 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6203 | Buy Now | |
DISTI #
009155005401008
|
Avnet Americas | CONN - Tape and Reel (Alt: 009155005401008) RoHS: Not Compliant Min Qty: 4400 Package Multiple: 550 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.5795 | Buy Now | |
DISTI #
581-009155005401008
|
Mouser Electronics | Battery Contacts INDUSTRIAL TIANJIN RoHS: Compliant | 0 |
|
$2.6200 | Order Now | |
DISTI #
74716482
|
RS | CONN - IDC - JUAREZ INDUSTRIAL | ELCO / AVX 009155005401008 RoHS: Compliant Min Qty: 3850 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4860 | RFQ | |
Bristol Electronics | 550 |
|
RFQ |
CAD Models for 009155005401008 by Kyocera AVX Components
Part Data Attributes for 009155005401008 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Body Breadth
|
0.433 inch
|
Body Depth
|
0.157 inch
|
Body Length
|
0.775 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
COMPRESSION
|
Durability
|
5000 Cycles
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPAL MATING PARTS AVAILBLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
9.5 mm
|
Plating Thickness
|
31u inch
|
Rated Current (Power)
|
5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
4 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 009155005401008
This table gives cross-reference parts and alternative options found for 009155005401008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009155005401008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
009155005402008 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, | Kyocera AVX Components | 009155005401008 vs 009155005402008 |