Part Details for 009155004541006 by Kyocera AVX Components
Overview of 009155004541006 by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155004541006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2148
|
Newark | Battery Modular Contact, R/A, Pin, 4Pos, Contact Material:Beryllium Copper, Voltage Rating:125Vac, Contact Gender:Pin, No. Of Contacts:4 Contact, Battery Terminals:Smd, Product Range:9155 Series Rohs Compliant: Yes |Kyocera Avx 009155004541006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12 |
|
$0.1950 | Buy Now |
DISTI #
52R6981
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 009155004541006 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.6710 | Buy Now |
DISTI #
478-5452-1-ND
|
DigiKey | CONN SPRING BATTERY 4POS R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3220 In Stock |
|
$0.6561 / $1.4300 | Buy Now |
DISTI #
009155004541006
|
Avnet Americas | Conn Battery M 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port - Tape and Reel (Alt: 009155004541006) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8685 | Buy Now |
DISTI #
73AH2148
|
Avnet Americas | Conn Battery M 4 POS 2.5mm Solder RA SMD 4 Terminal 1 Port - Product that comes on tape, but is not reeled (Alt: 73AH2148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 12 Partner Stock |
|
$0.9390 | Buy Now |
DISTI #
581-009155004541006
|
Mouser Electronics | Battery Contacts 4 Way .4um Gold RT Angle 2.5mm RoHS: Compliant | 4878 |
|
$0.6430 / $1.3900 | Buy Now |
DISTI #
74716466
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009155004541006 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9210 | RFQ |
|
Future Electronics | MOBO® 2.5 mm Pitch Right Angle Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.6900 / $0.7250 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 570 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | 456 |
|
$0.5200 / $2.0000 | Buy Now |
Part Details for 009155004541006
009155004541006 CAD Models
009155004541006 Part Data Attributes:
|
009155004541006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155004541006
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | PURE TIN | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |