Part Details for 009155004201006 by Kyocera AVX Components
Overview of 009155004201006 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155004201006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4213
|
Newark | Modular Battery Contact, 4 Position, 3A, Full Reel, Contact Material:Beryllium Copper, Voltage Rating:-, Contact Gender:-, No. Of Contacts:4 Contact, Battery Terminals:Smd, Product Range:9155 Series, Accessory Type:Battery Connector Rohs Compliant: Yes |Avx Interconnect 009155004201006 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 / $0.5760 | Buy Now |
DISTI #
478-4684-1-ND
|
DigiKey | CONN SPRING BATTERY 4POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.5926 / $1.3200 | Buy Now |
DISTI #
009155004201006
|
Avnet Americas | Conn Battery M 4Power POS 2.5mm Solder ST SMD 4 Terminal 1 Port Reel - Tape and Reel (Alt: 009155004201006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8027 | Buy Now |
DISTI #
581-009155004201006
|
Mouser Electronics | Battery Contacts 4Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size RoHS: Compliant | 1819 |
|
$0.5920 / $1.3200 | Buy Now |
DISTI #
70107514
|
RS | 9155 Series, Male 4 Way Battery Contacts, Right Angle, Surface Mount, 3A | ELCO / AVX 009155004201006 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | 9155 Series 4 Way Reduced Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1659 |
|
$0.7529 / $2.2815 | Buy Now |
|
Quest Components | 1327 |
|
$0.8366 / $3.0420 | Buy Now | |
DISTI #
00-9155-004-201-006
|
TTI | Battery Contacts 2.5MM BTB 04P SMT BATTERY CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5860 / $0.6320 | Buy Now |
DISTI #
009155004201006.
|
TTI | Battery Contacts 2.5MM BTB 04P SMT BATTERY CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
Buy Now |
Part Details for 009155004201006
009155004201006 CAD Models
009155004201006 Part Data Attributes:
|
009155004201006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155004201006
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Pure Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |