Part Details for 009155004003016 by Kyocera AVX Components
Overview of 009155004003016 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155004003016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4212
|
Newark | Modular Battery Contact, 4 Position, 3A, Full Reel, Contact Material:Beryllium Copper, Voltage Rating:-, Contact Gender:-, No. Of Contacts:4 Contact, Battery Terminals:Smd, Product Range:9155 Series, Accessory Type:Battery Connector Rohs Compliant: Yes |Avx Interconnect 009155004003016 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 / $0.9700 | Buy Now |
DISTI #
03M5838
|
Newark | Modular Battery Contact, 4 Position, 3A, Contact Material:Beryllium Copper, Voltage Rating:-, Contact Gender:-, No. Of Contacts:4 Contact, Battery Terminals:Smd, Product Range:9155 Series, Accessory Type:Battery Connector Rohs Compliant: Yes |Avx Interconnect 009155004003016 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8540 | Buy Now |
DISTI #
478-4676-1-ND
|
DigiKey | CONN SPRING BATTERY 4POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1643 In Stock |
|
$0.8110 / $1.6800 | Buy Now |
DISTI #
009155004003016
|
Avnet Americas | Conn Battery M 4Power POS 2.5mm Solder ST SMD 4 Terminal 1 Port T/R - Tape and Reel (Alt: 009155004003016) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0984 | Buy Now |
DISTI #
581-009155004003016
|
Mouser Electronics | Battery Contacts 4 Way .4um Gold W/BRKT 2.3/2.6mm RoHS: Compliant | 5841 |
|
$0.7950 / $1.6400 | Buy Now |
DISTI #
70107511
|
RS | BATTERY CONNECTOR, BOARD TO BOARD MOBO,4 POS, HIGH CONTACT HEIGHT | ELCO / AVX 009155004003016 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3700 / $1.4800 | RFQ |
|
Future Electronics | 9155 Series 4 Position 2.5 mm Single Row Header Standard Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.8150 / $0.8500 | Buy Now |
DISTI #
009155004003016
|
TTI | Battery Contacts 4 Way .4um Gold W/BRKT 2.3/2.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.7900 / $0.9100 | Buy Now |
|
ComSIT USA | PCB Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Surface Mount Terminal, Receptacle RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
009155004003016
|
Avnet Abacus | Conn Battery M 4 POS 2.5mm Solder ST SMD 4 Terminal 1 Port T/R (Alt: 009155004003016) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009155004003016
009155004003016 CAD Models
009155004003016 Part Data Attributes:
|
009155004003016
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155004003016
Kyocera AVX Components
PCB Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.315 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |