Part Details for 009155004002016 by Kyocera AVX Components
Overview of 009155004002016 by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155004002016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K4216
|
Newark | Modular Battery Contact, 4 Position, 3A, Contact Material:Beryllium Copper, Voltage Rating:-, Contact Gender:-, No. Of Contacts:4 Contact, Battery Terminals:Smd, Product Range:9155 Series, Accessory Type:Battery Connector Rohs Compliant: Yes |Avx Interconnect 009155004002016 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1100 | Buy Now |
DISTI #
478-4675-1-ND
|
DigiKey | CONN SPRING BATTERY 4POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6157 In Stock |
|
$0.7954 / $1.6500 | Buy Now |
DISTI #
009155004002016
|
Avnet Americas | Conn Battery M 4Power POS 2.5mm Solder ST SMD 4 Terminal 1 Port T/R - Tape and Reel (Alt: 009155004002016) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0772 | Buy Now |
DISTI #
009155004002016
|
Avnet Americas | Conn Battery M 4Power POS 2.5mm Solder ST SMD 4 Terminal 1 Port T/R - Tape and Reel (Alt: 009155004002016) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0772 | Buy Now |
DISTI #
581-009155004002016
|
Mouser Electronics | Battery Contacts 4P 4 Way .4um Gold W/BRKT 1.8/2.1mm RoHS: Compliant | 2537 |
|
$0.7950 / $1.6200 | Buy Now |
DISTI #
70107510
|
RS | BATTERY CONNECTOR, BOARD TO BOARD MOBO,4 POS, MEDIUM CONTACT HEIGHT | ELCO / AVX 009155004002016 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.4500 | RFQ |
|
Future Electronics | 9155 Series 4 Position 2.5 mm Single Row Header Standard Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.7850 / $0.8200 | Buy Now |
DISTI #
009155004002016
|
TTI | Battery Contacts 4P 4 Way .4um Gold W/BRKT 1.8/2.1mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.7600 / $0.8600 | Buy Now |
|
ComSIT USA | STANDARD BATTERY CONNECTOR PCB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
009155004002016
|
Avnet Abacus | Conn Battery M 4Power POS 2.5mm Solder ST SMD 4 Terminal 1 Port T/R (Alt: 009155004002016) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 009155004002016
009155004002016 CAD Models
009155004002016 Part Data Attributes
|
009155004002016
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155004002016
Kyocera AVX Components
PCB Connector, 4 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.315 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |