-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 3 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4211
|
Newark | Modular Battery Contact, 3 Position, 3A, Full Reel, Contact Material:Beryllium Copper, Voltage Rating:-, Contact Gender:-, No. Of Contacts:3 Contact, Battery Terminals:Smd, Product Range:9155 Series, Accessory Type:Battery Connector Rohs Compliant: Yes |Avx Interconnect 009155003201006 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5220 / $0.5610 | Buy Now |
DISTI #
478-4683-1-ND
|
DigiKey | CONN SPRING BATTERY 3POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2249 In Stock |
|
$0.5387 / $1.5200 | Buy Now |
DISTI #
009155003201006
|
Avnet Americas | Conn Battery M 3Power POS 2.5mm Solder ST SMD 3 Terminal 1 Port Reel - Tape and Reel (Alt: 009155003201006) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6163 | Buy Now |
DISTI #
581-009155003201006
|
Mouser Electronics | Battery Contacts 3Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size RoHS: Compliant | 1637 |
|
$0.5380 / $1.3000 | Buy Now |
DISTI #
E02:0323_01086340
|
Arrow Electronics | Conn Battery M 3 POS 2.5mm Solder ST SMD 3 Terminal 1 Port Reel RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2440 | Europe - 18000 |
|
$0.4663 / $0.5458 | Buy Now |
DISTI #
V36:1790_17555414
|
Arrow Electronics | Conn Battery M 3 POS 2.5mm Solder ST SMD 3 Terminal 1 Port Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2436 | Americas - 4000 |
|
$0.5261 / $0.5576 | Buy Now |
DISTI #
70107513
|
RS | 9155 Series, Male 3 Way Battery Contacts, Right Angle, Surface Mount,3A | ELCO / AVX 009155003201006 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.3700 | RFQ |
|
Future Electronics | 9155 Series 3 Position 2.5 mm Single Row Header Size Reduced Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
|
Future Electronics | 9155 Series 3 Position 2.5 mm Single Row Header Size Reduced Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5300 | Buy Now |
DISTI #
009155003201006
|
TTI | Battery Contacts 3Way .4um Ht=3mm 3A 2.5mm Pitch Rdc Size RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5810 / $0.6340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
009155003201006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155003201006
Kyocera AVX Components
PCB Connector, 3 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Kyocera AVX | |
Body Breadth | 0.209 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.295 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 3 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |