Part Details for 009155002852006 by Kyocera AVX Components
Overview of 009155002852006 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155002852006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1223
|
Newark | Battery Connector, 2Pos, 2Mm, 2A, Contact Material:Beryllium Copper, Voltage Rating:125Vac, Contact Gender:-, No. Of Contacts:2 Contact, Battery Terminals:Smd, Product Range:9155 Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Avx Interconnect 009155002852006 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.5840 / $0.6570 | Buy Now |
DISTI #
42AC1697
|
Newark | Vertical Mate, 2 Pos, 125Vac, Contact Material:Beryllium Copper, Voltage Rating:125Vac, Contact Gender:-, No. Of Contacts:2 Contact, Battery Terminals:Smd, Product Range:9155 Series Rohs Compliant: Yes |Avx Interconnect 009155002852006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1402 |
|
$0.1890 | Buy Now |
DISTI #
478-9913-1-ND
|
DigiKey | CONN SPRING BATTERY 2POS R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9964 In Stock |
|
$0.5504 / $0.9100 | Buy Now |
DISTI #
009155002852006
|
Avnet Americas | 2 POS VERTICAL MATE - Tape and Reel (Alt: 009155002852006) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7985 | Buy Now |
DISTI #
581-009155002852006
|
Mouser Electronics | Battery Contacts 2 Way Vertical 2.0mm RA .4um Gold/PureTi RoHS: Compliant | 2615 |
|
$0.3530 / $0.7700 | Buy Now |
DISTI #
74716432
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009155002852006 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8470 | RFQ |
|
Future Electronics | 2 Position Single Row 2.5 mm Pitch Right Angle Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5400 / $0.5800 | Buy Now |
DISTI #
009155002852006
|
TTI | Battery Contacts 2 Way Vertical 2.0mm RA .4um Gold/PureTi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5340 / $0.5660 | Buy Now |
DISTI #
009155002852006.
|
TTI | Battery Contacts 2 POS VT MATE BATTERY CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | Americas - 0 |
|
Buy Now |
Part Details for 009155002852006
009155002852006 CAD Models
009155002852006 Part Data Attributes:
|
009155002852006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155002852006
Kyocera AVX Components
2 POS VERTICAL MATE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.197 inch | |
Body Depth | 0.136 inch | |
Body Length | 0.25 inch | |
Connector Type | PCB CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 16u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |