Part Details for 009155002301006 by Kyocera AVX Components
Overview of 009155002301006 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155002301006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M1927
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 009155002301006 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9090 / $0.9470 | Buy Now |
DISTI #
478-009155002301006CT-ND
|
DigiKey | CONN SPRING BATTERY 2POS R/A SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2434 In Stock |
|
$1.0138 / $2.1100 | Buy Now |
DISTI #
009155002301006
|
Avnet Americas | Conn Battery F 2 POS 3mm Solder RA SMD 2 Terminal 1 Port - Tape and Reel (Alt: 009155002301006) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3730 | Buy Now |
DISTI #
581-009155002301006
|
Mouser Electronics | Battery Contacts 2 Way .4um Gold RT Angle 3mm RoHS: Compliant | 2257 |
|
$1.0100 / $2.0600 | Buy Now |
DISTI #
74716424
|
RS | CONN - IDC - FYE INDUSTRIAL - FALCON | ELCO / AVX 009155002301006 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4560 | RFQ |
|
Future Electronics | MOBO® 3 mm Pitch Right Angle Battery Connector RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.0000 / $1.0300 | Buy Now |
DISTI #
009155002301006
|
TTI | Battery Contacts 2 Way .4um Gold RT Angle 3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.9800 / $1.0200 | Buy Now |
DISTI #
009155002301006
|
Avnet Asia | Conn Battery F 2 POS 3mm Solder RA SMD 2 Terminal 1 Port (Alt: 009155002301006) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 009155002301006
009155002301006 CAD Models
009155002301006 Part Data Attributes:
|
009155002301006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155002301006
Kyocera AVX Components
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD (16) | |
Contact Finish Termination | PURE TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |