Part Details for 009155002100006 by Kyocera AVX Components
Overview of 009155002100006 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 009155002100006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X0293
|
Newark | Fye Industrial - Falcon/Tape/Reel Rohs Compliant: Yes |Kyocera Avx 009155002100006 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8800 / $1.0600 | Buy Now |
DISTI #
478-11681-1-ND
|
DigiKey | CONN SPRING BATTERY 2POS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3797 In Stock |
|
$0.9202 / $1.9100 | Buy Now |
DISTI #
009155002100006
|
Avnet Americas | Conn Battery M 2Power POS 2.5mm Solder ST SMD 2 Terminal 1 Port T/R - Tape and Reel (Alt: 009155002100006) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.2462 | Buy Now |
DISTI #
9155002100006
|
Avnet Americas | Conn Battery M 2Power POS 2.5mm Solder ST SMD 2 Terminal 1 Port T/R - Tape and Reel (Alt: 9155002100006) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
581-009155002100006
|
Mouser Electronics | Battery Contacts 2 Way .4um Gold Low prof 1.3mm RoHS: Compliant | 0 |
|
$0.9400 / $1.9100 | Order Now |
|
Future Electronics | 2 Position Surface Mount Spring Battery Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
009155002100006
|
TTI | Battery Contacts 2 Way .4um Gold Low prof 1.3mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.9200 / $1.0300 | Buy Now |
Part Details for 009155002100006
009155002100006 CAD Models
009155002100006 Part Data Attributes:
|
009155002100006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
009155002100006
Kyocera AVX Components
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.443 inch | |
Body Depth | 0.051 inch | |
Body Length | 0.26 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |