009090125116861
Description: CONNECTOR, 12 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER

Overview of 009090125116861 by KYOCERA Crystal Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 009090125116861 by KYOCERA Crystal Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 009090125116861 by KYOCERA Crystal Device Corporation

009090125116861
KYOCERA Crystal Device Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA KINSEKI CORP
Reach Compliance Code
unknown
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 009090125116861
    KYOCERA Crystal Device Corporation
    CONNECTOR, 12 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER
    VS

Alternate Parts for 009090125116861

This table gives cross-reference parts and alternative options found for 009090125116861. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 009090125116861, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
009090125116861 Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal KYOCERA Corporation 009090125116861 vs 009090125116861

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 009090125116861 by KYOCERA Crystal Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 009090125116861 by KYOCERA Crystal Device Corporation

Select Manufacturer
Which Manufacturer of 009090125116861 would you like to use for your alert(s)?
  • Please alert me when 009090125116861 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 009090125116861 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 009090125116861 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 009090125116861 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 009090125116861.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 009090125116861 by KYOCERA Crystal Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: