Part Details for 0090.1020 by Schurter Electronic Components
Overview of 0090.1020 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 0090.1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4807
|
Newark | Aso 10.3X38 Fuse 20A F Pcb/Carton Box |Schurter 0090.1020 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $14.9200 | Buy Now |
DISTI #
486-2720-ND
|
DigiKey | FUSE CARTRIDGE 20A 1KVDC 5AG Min Qty: 100 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8310 | Buy Now |
DISTI #
0090.1020
|
Avnet Americas | ASO 10.3x38 FUSE 20A F PCB - Boxed Product (Development Kits) (Alt: 0090.1020) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 47 Weeks, 3 Days Container: Box | 0 |
|
$9.2354 / $10.8298 | Buy Now |
DISTI #
693-0090.1020
|
Mouser Electronics | Specialty Fuses ASO 10.3x38 FUSE 20A F PCB RoHS: Compliant | 0 |
|
$9.4600 / $11.7200 | Order Now |
DISTI #
70481355
|
RS | ASO 10.3x38 FUSE 20A F PCB | Schurter 0090.1020 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$10.5200 | Buy Now |
|
Onlinecomponents.com | ASO 10.3x38 FUSE 20A F PCB RoHS: Compliant | 0 |
|
$10.3900 / $15.1400 | Buy Now |
DISTI #
000000000003422682
|
Sager | Specialty Fuses ASO 10.3x38 FUSE 20A F PCB Min Qty: 100 | 0 |
|
$9.5800 / $10.0900 | Buy Now |
DISTI #
0090.1020
|
Avnet Abacus | (Alt: 0090.1020) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | ASO 10.3x38 FUSE 20A F PCB RoHS: Compliant | 0 |
|
$10.3900 / $15.1400 | Buy Now |
Part Details for 0090.1020
0090.1020 CAD Models
0090.1020 Part Data Attributes
|
0090.1020
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0090.1020
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 20A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 47 Weeks, 3 Days | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Joule Integral-Nom | 1313 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 240000 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | PIN WIRE |