Part Details for 0090.0025 by Schurter Electronic Components
Overview of 0090.0025 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for 0090.0025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T4795
|
Newark | Aso 10.3X38 Fuse 25A F/Carton Box |Schurter 0090.0025 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3300 / $14.2000 | Buy Now |
DISTI #
486-2708-ND
|
DigiKey | FUSE CARTRIDGE 25A 1KVDC 5AG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
45 In Stock |
|
$9.0100 / $19.4200 | Buy Now |
DISTI #
0090.0025
|
Avnet Americas | ASO 10.3x38 FUSE 25A F - Boxed Product (Development Kits) (Alt: 0090.0025) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$9.6870 / $10.8269 | Buy Now |
DISTI #
693-0090.0025
|
Mouser Electronics | Specialty Fuses ASO 10.3x38 FUSE 25A F RoHS: Compliant | 0 |
|
$9.0100 / $16.7400 | Order Now |
DISTI #
70472352
|
RS | Fuse PV 10x38mm 25A ASO | Schurter 0090.0025 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9600 / $12.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Container: Box | 0Box |
|
$10.0200 | Buy Now |
|
Onlinecomponents.com | ASO 10.3x38 FUSE 25A F RoHS: Compliant | 0 |
|
$9.8900 / $14.4200 | Buy Now |
DISTI #
77778621
|
Verical | Fuse Midget Fast Acting 25A 1000V Holder Cartridge 10.3 X 38mm Bulk CSA/UL RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 28 |
|
$7.2240 / $9.4500 | Buy Now |
DISTI #
0090.0025
|
TME | Fuse: fuse, gPV, 25A, 1kVDC, ceramic,cylindrical,industrial, ASO Min Qty: 1 | 28 |
|
$5.8900 / $8.6300 | Buy Now |
DISTI #
000000000003422670
|
Sager | Specialty Fuses ASO 10.3x38 FUSE 25A F Min Qty: 100 | 0 |
|
$9.1200 / $9.8700 | Buy Now |
Part Details for 0090.0025
0090.0025 CAD Models
0090.0025 Part Data Attributes
|
0090.0025
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0090.0025
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 25A, 1000VDC, 20000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Body Height | 38 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MIDGET | |
Joule Integral-Nom | 2371 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 240000 ms | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0090.0025
This table gives cross-reference parts and alternative options found for 0090.0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0090.0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0090.1025 | Electric Fuse, Very Fast Blow, 25A, 1000VDC, 20000A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0090.0025 vs 0090.1025 |