009-6-747F-80R
Description: Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, Jack,

Overview of 009-6-747F-80R by ABB Installation Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10110174-7FB0131LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3P24S3P PMT,10AWG+24AWG, Header, Cable I/O Assembly.

CAD Models for 009-6-747F-80R by ABB Installation Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 009-6-747F-80R by ABB Installation Products Inc

009-6-747F-80R
ABB Installation Products Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ABB INSTALLATION PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
4 PORT, 8-POSITION EACH
Body/Shell Style
JACK
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
4
Termination Type
IDC
Total Number of Contacts
64
Want to compare parts?
  1. 009-6-747F-80R
    ABB Installation Products Inc
    Telecom and Datacom Connector, 64 Contact(s), Female, IDC Terminal, Jack,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 009-6-747F-80R by ABB Installation Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 009-6-747F-80R by ABB Installation Products Inc

Select Manufacturer
Which Manufacturer of 009-6-747F-80R would you like to use for your alert(s)?
  • Please alert me when 009-6-747F-80R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 009-6-747F-80R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 009-6-747F-80R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 009-6-747F-80R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 009-6-747F-80R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 009-6-747F-80R by ABB Installation Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: