Part Details for 008A by Essentra Components
Overview of 008A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-192XKLB | Coilcraft Inc | General Purpose Inductor, 1.9uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-472XKLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 10%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-582XJLC | Coilcraft Inc | General Purpose Inductor, 5.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 |
Price & Stock for 008A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-008A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 8.4 - 10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7257 In Stock |
|
$0.0447 / $0.1000 | Buy Now |
DISTI #
144-008A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 4999 |
|
$0.0380 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0352 | Buy Now |
|
Bisco Industries | 260 |
|
Buy Now | ||
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 8.4 - 10.1 mm (0.330 - .398 in) - in)side Diameter Range 7 - 8.3 mm (0.275 - 0.327 in) - 9.5 mm (0.375 in) RoHS: Compliant | 0 |
|
$0.0332 / $0.0400 | Buy Now |
DISTI #
RIC008A
|
DB Roberts | 0 |
|
RFQ |