There are no models available for this part yet.
Overview of 00846 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084604-111LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, SD Right Angle Header. | |
10084611-111LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 150 -position, 2mm pitch, 10 column, 4 Walls, SD Right Angle Header. | |
10084610-101LF | Amphenol Communications Solutions | Mechanical Guidance Modules, Backplane Connectors, 10.8mm Guide Pin-External Thread. |
Price & Stock for 00846 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH9254
|
Newark | Phillip Screwdriver, Ph0, 164Mm, Phillips Tip Size:#0, Blade Length:60Mm, Overall Length:164Mm, Product Range:Softfinish Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wiha 00846 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$14.1500 / $14.4400 | Buy Now | |
DISTI #
WIHA.321N/PH0
|
TME | Screwdriver, insulated, Phillips, PH0, Blade length: 60mm, 1kVAC Min Qty: 1 | 9 |
|
$7.4400 / $8.5900 | Buy Now |