Part Details for 008370191000800 by Kyocera AVX Components
Overview of 008370191000800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 008370191000800
008370191000800 CAD Models
008370191000800 Part Data Attributes
|
008370191000800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
008370191000800
Kyocera AVX Components
Card Edge Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.165 inch | |
Body Depth | 0.283 inch | |
Body Length | 1.083 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |
Alternate Parts for 008370191000800
This table gives cross-reference parts and alternative options found for 008370191000800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 008370191000800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008370191000800 | Card Edge Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | KYOCERA Connector Products Division | 008370191000800 vs 008370191000800 |