008352004752532
Description: Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug

Overview of 008352004752532 by KYOCERA Connector Products Division

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 008352004752532 by KYOCERA Connector Products Division
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 008352004752532 by KYOCERA Connector Products Division

008352004752532
KYOCERA Connector Products Division
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.14 inch
Body Depth
0.265 inch
Body Length
0.4 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
12 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insertion Force-Max
1.668 N
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.175 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
Withdrawl Force-Min
.2224 N
Want to compare parts?
  1. 008352004752532
    KYOCERA Connector Products Division
    Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug
    VS

Alternate Parts for 008352004752532

This table gives cross-reference parts and alternative options found for 008352004752532. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 008352004752532, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
008352004752511 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 008352004752532 vs 008352004752511
9058-0413 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug Ranoda Electronics Inc 008352004752532 vs 9058-0413
929971-01-04 HEADER CONNECTOR,PCB MNT,PLUG,4 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,GRAY 3M Electronics 008352004752532 vs 929971-01-04
929971-01-04 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug 3M Interconnect 008352004752532 vs 929971-01-04
008352004751512 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 008352004752532 vs 008352004751512
008352004752512 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 008352004752532 vs 008352004752512
008352004751532 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 008352004752532 vs 008352004751532
281327-1 HEADER CONNECTOR,PCB MNT,PLUG,4 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK TE Connectivity 008352004752532 vs 281327-1
008352004752531 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug KYOCERA Connector Products Division 008352004752532 vs 008352004752531

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 008352004752532 by KYOCERA Connector Products Division.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 008352004752532 by KYOCERA Connector Products Division

  • Please alert me when 008352004752532 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 008352004752532 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 008352004752532 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 008352004752532 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 008352004752532.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 008352004752532 by KYOCERA Connector Products Division

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: