Part Details for 008283101100003 by KYOCERA Crystal Device Corporation
Overview of 008283101100003 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 008283101100003
008283101100003 CAD Models
008283101100003 Part Data Attributes
|
008283101100003
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
008283101100003
KYOCERA Crystal Device Corporation
CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA KINSEKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 008283101100003
This table gives cross-reference parts and alternative options found for 008283101100003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 008283101100003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008283101100001 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | KYOCERA Corporation | 008283101100003 vs 008283101100001 |
008283101100002 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Red Insulator, Receptacle | KYOCERA Connector Products Division | 008283101100003 vs 008283101100002 |
008283101100000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | Kyocera AVX Components | 008283101100003 vs 008283101100000 |
008283101100003 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Yellow Insulator, Receptacle | KYOCERA Connector Products Division | 008283101100003 vs 008283101100003 |
008283101100001 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle | KYOCERA Connector Products Division | 008283101100003 vs 008283101100001 |
008283101100000 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | 008283101100003 vs 008283101100000 |
008283101100003 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | KYOCERA Corporation | 008283101100003 vs 008283101100003 |
008283101100002 | CONNECTOR, 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | KYOCERA Crystal Device Corporation | 008283101100003 vs 008283101100002 |
008283101100002 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug, | KYOCERA Corporation | 008283101100003 vs 008283101100002 |
008283101100000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Kinked Leads Terminal, White Insulator, Receptacle | KYOCERA Connector Products Division | 008283101100003 vs 008283101100000 |