Part Details for 008281094704851 by KYOCERA Crystal Device Corporation
Overview of 008281094704851 by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 008281094704851
008281094704851 CAD Models
008281094704851 Part Data Attributes
|
008281094704851
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
008281094704851
KYOCERA Crystal Device Corporation
CONNECTOR, HEADER CONNECTOR,PCB MNT,RECEPT,94 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CRYSTAL DEVICE CORP | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR |