Part Details for 0082285740 by Molex
Overview of 0082285740 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0082285740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0082285740
|
Avnet Americas | Flat Cable 40Conductors 28AWG 30.48m Tinned Copper Gray 300VAC Reel - Cable Rools/Shrink Tubing (Alt: 0082285740) RoHS: Compliant Min Qty: 6 Package Multiple: 3 Container: Bulk | 0 |
|
RFQ |
Part Details for 0082285740
0082285740 CAD Models
0082285740 Part Data Attributes
|
0082285740
Molex
Buy Now
Datasheet
|
Compare Parts:
0082285740
Molex
Wire And Cable, 40 Conductor(s), 28AWG, 300V, Flat Ribbon Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Conductor Finish | TIN | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 30.48 mm | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT RIBBON CABLE |