Part Details for 008223096771903 by Kyocera AVX Components
Overview of 008223096771903 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 008223096771903
008223096771903 CAD Models
008223096771903 Part Data Attributes
|
008223096771903
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
008223096771903
Kyocera AVX Components
Board Connector, 96 Contact(s), 2 Row(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 |
Alternate Parts for 008223096771903
This table gives cross-reference parts and alternative options found for 008223096771903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 008223096771903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
008223096736904 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female | 008223096771903 vs 008223096736904 |
76282-748 | Amphenol Communications Solutions | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | 008223096771903 vs 76282-748 |
ISD2-48-D-M | Samtec Inc | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female | 008223096771903 vs ISD2-48-D-M |
ESQT-148-03-F-D-309 | Samtec Inc | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 008223096771903 vs ESQT-148-03-F-D-309 |
008223096753901 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle | 008223096771903 vs 008223096753901 |
008223096771901 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle | 008223096771903 vs 008223096771901 |
008223096721903 | Kyocera AVX Components | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Crimp Terminal | 008223096771903 vs 008223096721903 |
55-123-096C-MIL | Cristek Interconnects Inc | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 008223096771903 vs 55-123-096C-MIL |
PSSHSM-548-D-06-H-TR-P-LF | Major League Electronics | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 008223096771903 vs PSSHSM-548-D-06-H-TR-P-LF |
76282-748 | Amphenol FCi | Check for Price | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | 008223096771903 vs 76282-748 |