Part Details for 008223096721903 by Kyocera AVX Components
Overview of 008223096721903 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 008223096721903
008223096721903 CAD Models
008223096721903 Part Data Attributes
|
008223096721903
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
008223096721903
Kyocera AVX Components
Board Connector, 96 Contact(s), 2 Row(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 96 |
Alternate Parts for 008223096721903
This table gives cross-reference parts and alternative options found for 008223096721903. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 008223096721903, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008223096771903 | Board Connector, 96 Contact(s), 2 Row(s), Female, Crimp Terminal | Kyocera AVX Components | 008223096721903 vs 008223096771903 |
PSSHSM-548-D-06-G-AP-C-TB-P-LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 008223096721903 vs PSSHSM-548-D-06-G-AP-C-TB-P-LF |
77303-048 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 008223096721903 vs 77303-048 |
77303-048 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 008223096721903 vs 77303-048 |
67224-048 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 008223096721903 vs 67224-048 |
PSSHSM-548-D-06-H-TB-0-LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 008223096721903 vs PSSHSM-548-D-06-H-TB-0-LF |
008223096753901 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle | Kyocera AVX Components | 008223096721903 vs 008223096753901 |
PSSHSM-548-D-06-F-AP-LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 008223096721903 vs PSSHSM-548-D-06-F-AP-LF |
008223096491904 | Board Connector, 96 Contact(s), 2 Row(s), Female | Kyocera AVX Components | 008223096721903 vs 008223096491904 |
PSSHSM-548-D-06-GT-TB-0-LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 008223096721903 vs PSSHSM-548-D-06-GT-TB-0-LF |