Part Details for 008219018722001 by KYOCERA Connector Products Division
Overview of 008219018722001 by KYOCERA Connector Products Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 008219018722001
008219018722001 CAD Models
008219018722001 Part Data Attributes
|
008219018722001
KYOCERA Connector Products Division
Buy Now
Datasheet
|
Compare Parts:
008219018722001
KYOCERA Connector Products Division
Board Connector, 18 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CONNECTOR PRODUCTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-55302, POLARIZED, STAGGERED CONFIGURATION | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |