There are no models available for this part yet.
Overview of 007H by Transwitch Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3007HTS8#TRMPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Fault | |
LT3007HTS8#TRPBF | Analog Devices | 3µA IQ, 20mA, 45V L Drop Fault |