Part Details for 00760 by Wiha Quality Tools
Overview of 00760 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51966-10007600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 76S Right Angle Header, Solder To Board | |
51968-10007600AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 76S Right Angle Receptacle, Solder To Board | |
10007607-801-36LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled header ,Through Hole, Row Polarized ,Double row , 36 Positions ,2.54mm (0.100in) Pitch. |
Price & Stock for 00760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.00760
|
TME | Screwdriver, Phillips, PH2, SoftFinish®, Blade length: 200mm Min Qty: 1 | 7 |
|
$10.4700 / $11.2700 | Buy Now |